Petzl K52XST Beige Leather, Neoprene Work Gloves, Size 7.5
- RS Stock No.:
- 313-547
- Mfr. Part No.:
- K52 XST
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 313-547
- Mfr. Part No.:
- K52 XST
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Size | 7.5 | |
| Product Type | Work Gloves | |
| Material | Leather, Neoprene | |
| Colour | Beige | |
| Series | K52XST | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 21420 : 2020, EN 388: 2016 + A1:2018, CE EN 21420, CE EN 388 (3123), UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Size 7.5 | ||
Product Type Work Gloves | ||
Material Leather, Neoprene | ||
Colour Beige | ||
Series K52XST | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 21420 : 2020, EN 388: 2016 + A1:2018, CE EN 21420, CE EN 388 (3123), UKCA, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Bolle Cordex lightweight belay or rappel gloves offer the perfect combination of durability and dexterity. Double-layered leather protects the palm and other high-wear areas, while the back is made of abrasion-resistant, breathable stretch nylon, ensuring comfort and fit. The low-profile neoprene cuff with Velcro closure features a reinforced carabineer hole, making it easy to attach the gloves to your harness. These gloves provide the durability of a work glove with the precise fit and flexibility needed for belaying and rappelling.
Natural and high-quality leather
Durable double layer of leather in high-wear areas (fingertips, palm, between thumb and index finger)
Back made of breathable stretch nylon
Neoprene cuff with Velcro closure
Carabineer hole to attach gloves to harness
Size XS
Color Beige
Related links
- Petzl K52XLT Beige Leather Size 9.5, XL
- Petzl K52LT Beige Leather Size 9
- Petzl K52ST Beige Leather Size 8 - S
- Petzl K52LN Black Leather Size 9
- Petzl K52SN Black Leather Size 8 - S
- Petzl K52XLN Black Leather Size 9.5, XL
- Petzl K52MN Black Leather Size 8.5 - M
- Ansell TouchNTuff 73-300 Cream Neoprene (Polychloroprene) Work Gloves, Size 7.5
