North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Polyester, Polyurethane, Tungsten Cut Resistant Gloves, Size 6,
- RS Stock No.:
- 314-134
- Mfr. Part No.:
- NPF26-0118N-6
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€160.40
(exc. VAT)
€197.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €160.40 | €16.04 |
*price indicative
- RS Stock No.:
- 314-134
- Mfr. Part No.:
- NPF26-0118N-6
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon, HPPE, Polyester, Polyurethane, Tungsten | |
| Colour | Black, Grey | |
| Number of Gloves | 10 | |
| Series | Perfect Fit 3.0 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon, HPPE, Polyester, Polyurethane, Tungsten | ||
Colour Black, Grey | ||
Number of Gloves 10 | ||
Series Perfect Fit 3.0 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Glove is a high performance glove featuring a seamless liner with a PU palm coating. Made from Tungsten, HPPE, Carbon, and Polyester, it provides superior protection. Available with a gauge of 18 and dexterity level 5. It is washable up to 3 cycles, food certified, antistatic, and touchscreen compatible. The gloves come in grey with a black coating, packed 10 pairs per polybag, and 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 8,
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 11,
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 7,
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 10,
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9,
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 6, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 6, Polyurethane Coating
