Mapa Blue Latex Gloves, Size 9
- RS Stock No.:
- 314-755
- Mfr. Part No.:
- 34298159
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.23
(exc. VAT)
€15.04
(inc. VAT)
Last RS stock
- Final 31 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.23 |
*price indicative
- RS Stock No.:
- 314-755
- Mfr. Part No.:
- 34298159
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:3131X, EN ISO | |
| Standards/Approvals | EN388, EN420:5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:3131X, EN ISO | ||
Standards/Approvals EN388, EN420:5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 298 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life and good impact protection due to the thickness of the material
Good mechanical performance for long lasting chemical protection
Longer length provides forearm protection
Related links
- Mapa Blue Natural Latex Gloves, Size 9
- Mapa Blue Natural Latex Gloves, Size 10
- Mapa Blue Natural Latex Gloves, Size 8
- Mapa Blue Natural Latex Gloves, Size 7
- Mapa Blue Natural Latex Gloves, Size 6
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 9
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 7
