RS Better World
Mapa Blue Latex Gloves, Size 10
- RS Stock No.:
- 314-792
- Mfr. Part No.:
- 34301000
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 314-792
- Mfr. Part No.:
- 34301000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2131X, EN 407 X1XXXX, EN ISO | |
| Resistance Features | Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN388, EN407, EN ISO 21420:5/5, EN ISO 374-1 | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2131X, EN 407 X1XXXX, EN ISO | ||
Resistance Features Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN388, EN407, EN ISO 21420:5/5, EN ISO 374-1 | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Jersette 301 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good tear resistance
Good resistance to many diluted acids and bases
Maximum comfort for long term work in aggressive environments
Made from FSC certified latex
