Mapa Mauve Latex Gloves, Size 6
- RS Stock No.:
- 314-800
- Mfr. Part No.:
- 34307016
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 314-800
- Mfr. Part No.:
- 34307016
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Mauve | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2120X, EN 407 X1XXXX | |
| Standards/Approvals | EN388 2120X, EN407 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Mauve | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2120X, EN 407 X1XXXX | ||
Standards/Approvals EN388 2120X, EN407 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Jersette 307 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and Category 2 CE protection With a 5/5 dexterity rating according to EN ISO 21420.
Excellent dexterity and good grip
Exceptional comfort due to the precision of the textile support and the anatomical shape
Related links
- Mapa Mauve Natural Latex Gloves, Size 8
- Mapa Mauve Natural Latex Gloves, Size 7
- Mapa Mauve Natural Latex Gloves, Size 9
- Mapa HARPON 330 Beige Size 6
- Mapa Blue Natural Latex Gloves, Size 6
- Mapa Yellow Natural Latex Gloves, Size 6
- Mapa JERSETTE 308 Blue Natural Latex Gloves, Size 6
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 6
