Mapa KRYTECH 580 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 11, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-815
Mfr. Part No.:
34580031
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Cut Resistant Gloves

Lining Material

High Density Polyethylene

Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

KRYTECH 580

Coating

Nitrile

Safety Standard

EN 388, EN 407, EN ISO 21420:5/5, ISO 13997:6, ISO 18889

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

DMF Free, EN388 4X42B, EN407, EN ISO 21420:5/5, ISO 13997:6, ISO 18889, Oeko-Tex Standard 100, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/01/19/0175

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 580 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997, ISO 18889 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent abrasion resistance due to the nitrile coating

Grip and Proof coating ensures an excellent grip in oily environment

Repels oil penetration and reduce dermatitis

Reduces muscle strain and boost productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy