Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 314-855
- Mfr. Part No.:
- 34693000
- Manufacturer:
- Mapa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 314-855
- Mfr. Part No.:
- 34693000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Foam | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Cut (EN ISO 13997) | |
| Safety Standard | EN 388:4X42C, EN ISO 21420:5/5, ISO 13997:14.5 N | |
| Series | KryTech 693 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN388 4X42C, EN ISO 21420:5/5, ISO 13997:14.5 N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Foam | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Cut (EN ISO 13997) | ||
Safety Standard EN 388:4X42C, EN ISO 21420:5/5, ISO 13997:14.5 N | ||
Series KryTech 693 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN388 4X42C, EN ISO 21420:5/5, ISO 13997:14.5 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 693 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, ISO 13997, Level C cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
DMF free
Cut level easy to identify thanks to the marking on the back of the glove
Crotch reinforcement between thumb and index
Can be used with touch devices and touch screen
Related links
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
