Mapa ULTRANE 525 Black Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 314-953
- Mfr. Part No.:
- 34525088
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.49
(exc. VAT)
€6.75
(inc. VAT)
- 78 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.49 |
*price indicative
- RS Stock No.:
- 314-953
- Mfr. Part No.:
- 34525088
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | ULTRANE 525 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.9 N, ISO 18889 | |
| Standards/Approvals | CE CATEGORY 3, CE type examination certificate:0075/014/162/09/18/1953 Ext 02/09/18, EN388 4121A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.9 N, ISO 18889, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series ULTRANE 525 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.9 N, ISO 18889 | ||
Standards/Approvals CE CATEGORY 3, CE type examination certificate:0075/014/162/09/18/1953 Ext 02/09/18, EN388 4121A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.9 N, ISO 18889, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
