Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-960
Mfr. Part No.:
34541007
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ULTRANE 541

Number of Gloves

2

Safety Standard

EN 388, EN 407, ISO 13997

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE Category 2, EN388, EN407, French decree of 05/08/2020, ISO 13997, OEKO TEX, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/04/19/1047

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Ultrane 541 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and ISO 13997. With a 5/5 dexterity rating according to EN ISO 21420.

ResiComfort coating provides resistance to friction

High suppleness and flexibility

Dermatologically approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy