Traffi TG1655 Red Cotton, Polyester Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 10 pairs)*

€22.19

(exc. VAT)

€27.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.19€2.219

*price indicative

RS Stock No.:
328-683
Mfr. Part No.:
A-TG1655-RD-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Work Gloves

Lining Material

Cotton, Polyester

Material

Cotton, Polyester

Colour

Red

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN 388 Blade

1

EN388 Cut - Coup Test

1

Safety Standard

EN 388:2016

Resistance Features

Chemical Resistant, Cold Resistant, Heat Resistant, Oil Resistant, Wet

Number of Gloves

200

Series

TG1655

Coating

Latex

Standards/Approvals

Carbon Neutral Certified

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Traffi Polycotton crinkle latex rubber coated cut A glove is designed for rugged handling tasks, offering a strong grip in both wet and dry conditions. The durable polycotton fabric provides comfort and breathability, while the latex coating ensures excellent resistance against abrasions and impacts.

High tear resistance

Flexible and comfortable

Good dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy