Traffi TG1895 Red Elastane, Nylon Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 328-688
- Mfr. Part No.:
- A-TG1895-RD-6
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 328-688
- Mfr. Part No.:
- A-TG1895-RD-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Lining Material | Elastane, Polyester | |
| Material | Elastane, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Series | TG1895 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 200 | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Wet | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388 3141A | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 6 | ||
Lining Material Elastane, Polyester | ||
Material Elastane, Nylon | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Series TG1895 | ||
Coating Nitrile Foam | ||
Number of Gloves 200 | ||
Resistance Features Abrasion Resistant, Oil Resistant, Wet | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388 3141A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Traffi Lightweight latex/nitrile blended polymer glove offers water resistance and superior protection against wet and oily substances. The dip coat extends generously to the wrist, ensuring a comfortable and secure fit. Perfect for handling materials in environments where moisture and oils are present, it combines durability with flexibility for all-day wear.
Generous knit wrist for comfort and to ensure a secure fit
Protects the hand from dirt and debris
Related links
- Traffi TG1895 Red Elastane Size 11, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 8, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 9, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 10, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 7, Nitrile Foam Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
- Traffi Traffi Red Elastane Size 9, Nitrile Foam Coating
- Traffi Traffi Red Elastane Polyamide Work Gloves Nitrile Foam Coating
