Traffi TG210 White Elastane, HPPE, Polyester Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 328-700
- Mfr. Part No.:
- A-TG210-WH-10
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€69.85
(exc. VAT)
€85.92
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.85 | €6.985 |
*price indicative
- RS Stock No.:
- 328-700
- Mfr. Part No.:
- A-TG210-WH-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, HPPE, Polyester | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | X | |
| Number of Gloves | 20 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TG210 | |
| Coating | Uncoated | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, HPPE, Polyester | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade X | ||
Number of Gloves 20 | ||
Mechanical Hazards EN 388 Yes | ||
Series TG210 | ||
Coating Uncoated | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Traffi High-performance uncoated liner, conforming to TDM B standards, is designed for tasks requiring exceptional dexterity and precision. Its second-skin fit ensures maximum comfort, allowing for precise handling without sacrificing flexibility. Ideal for delicate or intricate work, it provides optimal control while maintaining a lightweight feel.
Excellent comfort and handfeel
Silicone free
Breathable
Related links
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Traffi TG5125 Black Elastane Polyester Size 10, Nitrile Foam Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi Green Elastane HPPE Size 10, Polyurethane Coating
