Traffi TG720 Blue Yarn Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 328-773
- Mfr. Part No.:
- A-TG720-BL/GR-S
- Manufacturer:
- Traffi
Subtotal (1 pack of 5 pairs)*
€105.96
(exc. VAT)
€130.33
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.96 | €21.192 |
*price indicative
- RS Stock No.:
- 328-773
- Mfr. Part No.:
- A-TG720-BL/GR-S
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Uncoated | |
| Series | TG720 | |
| Standards/Approvals | EN 388:2016, ISO 15797:2018 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size S | ||
Material Yarn | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Uncoated | ||
Series TG720 | ||
Standards/Approvals EN 388:2016, ISO 15797:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Traffi High-performing cut level F uncoated liner is designed for use in the food industry, offering exceptional protection against cuts to the knife hand. It utilizes ultrafine liner yarn technology to provide outstanding dexterity while maintaining the highest level of cut protection. Perfect for tasks that require both safety and precision in food handling environments.
Ambidextrous
Contains silver content within the yarn
Related links
- Traffi TG720 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG720 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG720 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG710 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG715 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG725 Black Size S, Uncoated Coating
- Traffi TG710 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG710 Blue Yarn Work Gloves Uncoated Coating
