SINGER SAFETY PHD18PUB Black, Blue, Grey Elastane, High Density Polyethylene, Polyamide Work Gloves, Size 6,
- RS Stock No.:
- 329-009
- Mfr. Part No.:
- PHD18PUB06
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€83.98
(exc. VAT)
€103.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.98 | €8.398 |
*price indicative
- RS Stock No.:
- 329-009
- Mfr. Part No.:
- PHD18PUB06
- Manufacturer:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Elastane, High Density Polyethylene, Polyamide | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 12477 + A1, EN 21420, EN 374, EN 374-5, EN 388, EN 388:2016 | |
| Series | PHD18PUB | |
| Coating | Polyurethane | |
| Number of Gloves | 200 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN ISO 10819, EN ISO 13997, EN ISO 21420, ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Elastane, High Density Polyethylene, Polyamide | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 12477 + A1, EN 21420, EN 374, EN 374-5, EN 388, EN 388:2016 | ||
Series PHD18PUB | ||
Coating Polyurethane | ||
Number of Gloves 200 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN ISO 10819, EN ISO 13997, EN ISO 21420, ISO 14001, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Gloves are made from a high-quality blend of polyamide, high-density polyethylene, and elastane, offering superior strength and flexibility. The 18-gauge seamless knitted design ensures a lightweight and comfortable fit with excellent dexterity.
Excellent cut resistance
Non-irritating and easy to adjust
Increased sensitivity
Related links
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHS5NIF Black High Density Polyethylene Stainless Steel Fibre Work Gloves,
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
