GUYARD GUYARD SAS Black, White Elastane, Nylon, Polyethylene, Elastane, Steel Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 340-570
- Mfr. Part No.:
- GREEN CUT D (SRL) T7
- Manufacturer:
- GUYARD
Image representative of range
Subtotal (1 pack of 10 pairs)*
€78.95
(exc. VAT)
€97.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.95 | €7.895 |
*price indicative
- RS Stock No.:
- 340-570
- Mfr. Part No.:
- GREEN CUT D (SRL) T7
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Elastane, Nylon, Polyethylene, Elastane, Steel | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Cut Resistant | |
| Series | GUYARD SAS | |
| Standards/Approvals | EN 21420, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Elastane, Nylon, Polyethylene, Elastane, Steel | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Cut Resistant | ||
Series GUYARD SAS | ||
Standards/Approvals EN 21420, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The GUYARD Glove is crafted from recycled polyethylene terephthalate and features a unique blend of materials for enhanced durability and comfort. The lining is made from HPPE steel, and the palm is coated with micro foam nitrile, reinforced at the thumb for added strength. Available in black and white, the glove offers 360° breathability, ensuring comfort during extended use. The glove does not contain substances in quantities known or suspected to have harmful effects on the hygiene or health of the user under foreseeable conditions of use.
Abrasion and cut resistance
Tear and puncture resistance
Dexterity level 5
Seamless knitted liner for added comfort
EN 13688 and ISO 11611 standard
Related links
- GUYARD GUYARD SAS Black Nylon Spandex Size 9, Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 12, Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 11, Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 8, Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 10, Nitrile Coating
- GUYARD GUYARD SAS Blue Elastane Polyethylene Spandex Tungsten Work Gloves,
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Elastane R-PET Work Gloves Spandex Coating
