GUYARD GUYARD SAS Blue, White Carbon, Elastane, Polyester, Polyethylene, R-PET, Elastane, Steel, Tungsten Work Gloves,

Subtotal (1 pack of 10 pairs)*

€115.96

(exc. VAT)

€142.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€115.96€11.596

*price indicative

RS Stock No.:
340-584
Mfr. Part No.:
GREEN CUT F (SRL)T11
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

11

Product Type

Work Gloves

Material

Carbon, Elastane, Polyester, Polyethylene, R-PET, Elastane, Steel, Tungsten

Colour

Blue, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Coating

Nitrile

Series

GUYARD SAS

Safety Standard

CE, EN 16350, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Number of Gloves

20

Standards/Approvals

CE, EN 16350, EN 16350:2014, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The GUYARD Glove features a nitrile microfoam coating on an HPPE based technical coating, with R PET, no dyes, and carbon applied to the palm. Designed with ESD functionality, it naturally wicks moisture, offering both comfort and high performance protection for sensitive electronic environments. The glove does not contain substances at levels known or suspected to have adverse effects on the hygiene or health of the user under the foreseeable conditions of use.

Abrasion and cut resistance

Tear and puncture resistance

Dexterity level 5

EN407 :2020 and EN 388 :2016+A1 2018 standard

Seamless knitted liner for added comfort

EN 21420 EN 388 :2016 +A 1 :2018 and EN 407 :2020 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy