Ansell Ringers R-297 Black Kevlar Gloves, Size 14, Thermoplastic Rubber Coating
- RS Stock No.:
- 345-486
- Mfr. Part No.:
- 297-14
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-486
- Mfr. Part No.:
- 297-14
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 14 | |
| Product Type | Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Black | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | Ringers R-297 | |
| Coating | Thermoplastic Rubber | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 14 | ||
Product Type Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Black | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series Ringers R-297 | ||
Coating Thermoplastic Rubber | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Heavy Duty Impact Protection Gloves are designed to offer superior hand safety in demanding environments. Featuring a durable grip system on the palm and fingers, these gloves provide excellent grip for handling heavy-duty tasks. The extended airprene wrist closure, along with a practical TPR pull tab, ensures a secure fit and easy removal. Additionally, the increased visibility external surface boosts workplace safety. With added cut resistance, these gloves are perfect for industries like manufacturing, oil and gas, construction, and utilities. They are ideal for tasks such as engaging and releasing drill string slips, chaining up pipes, and installing or dismantling rigs.
Thermoplastic rubber design
Cut protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Ringers R-297 Black Kevlar Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 8, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 13, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 7, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Airprene Thermoplastic Rubber Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
