Ansell Ringers R-298 Red Polyester Gloves, Size 11, Thermoplastic Rubber Coating
- RS Stock No.:
- 345-492
- Mfr. Part No.:
- 298-11
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-492
- Mfr. Part No.:
- 298-11
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Coating | Thermoplastic Rubber | |
| Series | Ringers R-298 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Coating Thermoplastic Rubber | ||
Series Ringers R-298 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Impact Protection Gloves are engineered for extreme conditions, offering durable grip, ventilation, and superior hand protection. The gloves feature a Kevlar-stitched palm for added durability and a TPR pull tab for easy wrist adjustment. Designed with increased visibility for enhanced safety, the gloves also include a ventilation-enhancing mesh fabric that helps keep hands cool during intense tasks. Ideal for industries such as oil and gas, construction, manufacturing, and mining, these gloves provide reliable protection when handling tasks like engaging and releasing drill string slips, chaining up pipes, and installing or dismantling rigs.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-298 Red Polyester Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Polyester Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Kevlar Thermoplastic Rubber Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red HPPE Gloves Thermoplastic Rubber Coating
