Ansell HyFlex 11-531 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Abrasion Resistant, Cut Resistant Gloves, Size 7,
- RS Stock No.:
- 345-525
- Mfr. Part No.:
- 11531VP070
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€83.54
(exc. VAT)
€102.75
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.54 | €13.923 |
*price indicative
- RS Stock No.:
- 345-525
- Mfr. Part No.:
- 11531VP070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Glass Fiber, HPPE, Nylon, Spandex (Liner) | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Foam Nitrile | |
| Range | HyFlex 11-531 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Glass Fiber, HPPE, Nylon, Spandex (Liner) | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Foam Nitrile | ||
Range HyFlex 11-531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Industrial Gloves provide a strong, long-lasting grip and superior comfort for demanding tasks. Featuring patented ANSELL GRIP Technology and a palm-dipped coating, they ensure a secure grip in various conditions. Designed for elevated comfort, ZONZ Comfort Fit Technology incorporates specialized yarn and stitching to promote natural hand movement and reduce fatigue. These gloves meet ANSI/ISEA 105-2024 and EN 388 4X42B standards for reliable protection and durability.
Palm-dipped nitrile coating
Abrasion resistance coating
Cut resistance technology provides basic cut protection
Related links
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
