Ansell HyFlex 11-735 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Abrasion Resistant, Cut Resistant Gloves, Size 7,

Subtotal (1 pack of 6 pairs)*

€99.89

(exc. VAT)

€122.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€99.89€16.648

*price indicative

RS Stock No.:
347-825
Mfr. Part No.:
11735VP070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Glass Fiber, HPPE, Nylon, Spandex (Liner)

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

HyFlex 11-735

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Glove features a Lycra-enriched liner with patented INTERCEPT Cut Resistance Technology, meeting ANSI/ISEA 105-2024 Cut A4 and EN ISO C standards. Its palm-dipped PU coating ensures superior durability, achieving EN Abrasion Level 4 and ANSI/ISEA 105-2024 Abrasion Level 6. A 10G lightweight plaited liner provides a balance of comfort, flexibility, and protection.

Polyurethane coating enhances these HyFlex gloves’ grip and performance in dry or slightly oily conditions

Cut resistant

Excellent grip and abrasion resistance

EN388:2016 standardized

Related links