Ansell HyFlex 48-105 White Nylon, Polyurethane Gloves, Size 10, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-545
Mfr. Part No.:
48105100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Lining Material

Nylon

Material

Nylon, Polyurethane

Colour

White

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

24

Safety Standard

EN 388

Series

HyFlex 48-105

Resistance Features

Breathable

Coating

Polyurethane

Standards/Approvals

CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Gloves - 48105090


This is a durable pair of general-purpose gloves designed for light-duty applications. Crafted with nylon material and a polyurethane coating at the fingertips, these gloves offer reliable tactility for handling small items in dry conditions. They strike a balance between dexterity and sensitivity, making them ideal for users in the automation and electronics sectors.

Features & Benefits


• Polyurethane fingertip coating enhances grip on small objects

• Breathable nylon liner ensures comfort during prolonged use

• Lightweight design promotes ease of movement and flexibility

• EN388 rated for cut resistance to protect against sharp objects

• Supports tactile precision in delicate handling tasks

• Fits securely with a knit wrist cuff style for added safety

Applications


• Suitable for assembling and mounting electronic components

• Often employed in light assembly tasks in mechanical industries

• Can be used for handling parts in automotive settings

• Applicable in warehousing and logistics for safe handling

• Ideal for tasks requiring precision in machinery operations

What level of protection do these gloves offer against cuts?


These gloves are designed with EN388 cut resistance, providing a reliable level of protection against sharp edges typically encountered in light-duty tasks. The cut-resistant feature is particularly beneficial for users handling delicate or sharp materials in various industries.

How do these gloves ensure comfort during extended wear?


The gloves feature a breathable nylon liner that promotes airflow, reducing heat build-up and moisture. This design keeps the hands cooler and more comfortable, making them suitable for prolonged use in diverse working environments.

Can these gloves be used for tasks involving chemicals?


These gloves are not designed for chemical protection, as they do not comply with EN374 standards regarding chemical resistance. Therefore, they are best suited for dry environments and tasks that do not involve direct chemical contact.

How should these gloves be maintained for longevity?


To ensure the durability of the gloves, it is recommended to clean them by hand-washing in cold water with a mild detergent. Avoid tumble drying and direct sunlight, which can degrade the material over time. Proper storage will help maintain their shape and functionality.

What industries are best served by these gloves?


These gloves are widely used in the automotive, electronics, and mechanical sectors due to their design that caters to tasks requiring dexterity and precision. They are also effective in warehousing and logistics environments where safe handling of components is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy