Ansell Edge 48-125 White Polyester, Polyurethane Gloves, Size 7, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-551
Mfr. Part No.:
48125070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

7

Material

Polyester, Polyurethane

Lining Material

Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Resistance Features

Abrasion Protection, Good Grip, Tear Resistant

Safety Standard

ANSI/ISEA 105-2024, EN 388:2016

Series

Edge 48-125

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell safety work gloves are crafted with a seamless 15-gauge polyester liner, offering excellent comfort and dexterity. The gloves feature an elasticized knitwrist with a black, white, or grey polyurethane dip, enhancing flexibility and providing a superior fit compared to cotton canvas or thicker cotton gloves. This design ensures improved grip and tactile sensitivity, making them versatile for a variety of tasks. Ideal for applications requiring precision, these gloves are economical, comfortable, and durable, with a wide range of colour options to suit different environments.

Abrasion and tear-resistant gloves with grip

Lightweight

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy