Ansell HyFlex 48-135 White Nylon, Polyurethane Work Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-578
Mfr. Part No.:
48135060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

6

Lining Material

Nylon

Material

Nylon, Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Anti-Static

Coating

Polyurethane

Number of Gloves

24

Series

HyFlex 48-135

Safety Standard

EN 1149-1, EN 1149-2, EN 1149-3, EN 388

Standards/Approvals

CE, EN 1149-1, EN 1149-2, EN 1149-3, EN 388

RoHS Status: Exempt

COO (Country of Origin):
KR
The Ansell safety gloves are designed for exceptional tactility, featuring a polyurethane coating around the fingertips that ensures excellent flexibility and precision for fine handling tasks. Their seamless construction provides a smooth, comfortable fit, while the variety of sizing options allows for a tailored, optimized fit, reducing hand fatigue during extended use. These gloves are perfect for environments where electrostatic discharge (ESD) protection is crucial, offering both performance and comfort for sensitive tasks.

Safeguarding product integrity

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy