Ansell HyFlex 11-541 Grey Kevlar, Spandex, Stainless Steel Abrasion Resistant, Cut Resistant Gloves, Size 11, Foam

Subtotal (1 pack of 6 pairs)*

€111.43

(exc. VAT)

€137.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€111.43€18.572

*price indicative

RS Stock No.:
345-703
Mfr. Part No.:
11541VP110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Kevlar, Spandex, Stainless Steel

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Foam Nitrile

Range

HyFlex 11-541

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Industrial Gloves deliver exceptional grip, durability, and comfort. Featuring INTERCEPT Cut Resistance Technology, they provide ANSI/ISEA 105-2024 CUT A4 and EN ISO D protection against lacerations. Designed for advanced comfort, ZONZ Comfort Fit Technology enhances flexibility and reduces hand fatigue. With FORTIX Abrasion Resistance Technology, these gloves achieve EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4, ensuring reinforced durability for demanding industrial tasks.

ANSELL GRIP Technology and palm coating make for industrial gloves with significant grip performance

Hides stains and they are offered in vend pack form

Cut resistance

Related links

Recently viewed