RS PRO White Polyester Glove Liner, Size 10, Uncoated Coating
- RS Stock No.:
- 245-9017
- Mfr. Part No.:
- G630-10
- Manufacturer:
- RS PRO
Subtotal (1 pack of 12 units)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
In Stock
- 459 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.97 | €0.331 |
*price indicative
- RS Stock No.:
- 245-9017
- Mfr. Part No.:
- G630-10
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glove Liner | |
| Size | 10 | |
| Material | Polyester | |
| Colour | White | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 420:2003 + A1:2009 | |
| Coating | Uncoated | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 420:2003+A1:2009, EU | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glove Liner | ||
Size 10 | ||
Material Polyester | ||
Colour White | ||
Resistance Features General Purpose | ||
Safety Standard EN 420:2003 + A1:2009 | ||
Coating Uncoated | ||
Number of Gloves 24 | ||
Standards/Approvals EN 420:2003+A1:2009, EU | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Polyester Washable Liner Gloves
Introducing the range of RS PRO Glove Liners, a high-quality solution that provides an inner thermal layer under disposable gloves for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with to ensure optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective glove liner is perfect for a range of applications and is the perfect add on to protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Polyester Glove Liner Uncoated Coating
- RS PRO Grey Polyester Cotton Fibre Glove Liner Uncoated Coating
- RS PRO White Cotton Size 10, Uncoated Coating
- RS PRO White Nylon Size 10, Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
