Ansell HyFlex 11-735 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Abrasion Resistant, Cut Resistant Gloves, Size 10,

Subtotal (1 pack of 6 pairs)*

€99.89

(exc. VAT)

€122.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€99.89€16.648

*price indicative

RS Stock No.:
345-709
Mfr. Part No.:
11735VP100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Glass Fiber, HPPE, Nylon, Spandex (Liner)

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

HyFlex 11-735

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Glove features a Lycra-enriched liner with patented INTERCEPT Cut Resistance Technology, meeting ANSI/ISEA 105-2024 Cut A4 and EN ISO C standards. Its palm-dipped PU coating ensures superior durability, achieving EN Abrasion Level 4 and ANSI/ISEA 105-2024 Abrasion Level 6. A 10G lightweight plaited liner provides a balance of comfort, flexibility, and protection.

Polyurethane coating enhances these HyFlex gloves’ grip and performance in dry or slightly oily conditions

Cut resistant

Excellent grip and abrasion resistance

EN388:2016 standardized

Related links