Ansell HyFlex 11-819 Blue Carbon, Nylon, Spandex Abrasion Resistant Gloves, Size 7, Foam Nitrile Coating
- RS Stock No.:
- 345-740
- Mfr. Part No.:
- 11819VP070
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€45.89
(exc. VAT)
€56.44
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.89 | €7.648 |
*price indicative
- RS Stock No.:
- 345-740
- Mfr. Part No.:
- 11819VP070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Carbon, Nylon, Spandex | |
| Main Colour of Glove | Blue | |
| Glove Coating | Foam Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-819 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Carbon, Nylon, Spandex | ||
Main Colour of Glove Blue | ||
Glove Coating Foam Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-819 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell safety glove offers specialized protection with EN 16350:2014 certification, safeguarding against electrostatic discharge. Featuring a nitrile coating with FORTIX Abrasion Resistance Technology, they offer enhanced durability, a 2x better grip, and meet ANSI/ISEA and EN abrasion resistance standards. The ZONZ Comfort Fit knitwork reduces strain in high-stress areas, ensuring increased comfort. They can also be used as part of a grounding chain in explosion hazard zones (ATEX). Certified as harm-free and skin-friendly, the gloves hold Oeko-Tex and Dermatest certifications for safety.
Touchscreen-compatible tactility
Thin nitrile coating
2 times more grip
Up to 20% more durability
