Ansell AlphaTec 58-535W Grey Nylon Chemical Resistant Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€65.68

(exc. VAT)

€80.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€65.68€10.947

*price indicative

RS Stock No.:
345-871
Mfr. Part No.:
58535WVP100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nylon

Main Colour of Glove

Grey

Glove Coating

Nitrile

Number of Gloves

6Pairs

Range

AlphaTec 58-535W

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell work gloves offer elevated comfort with their white nylon inner liner, making them ideal for indoor applications. The gloves feature advanced bonded construction, where the coating polymer doesn't penetrate the liner during manufacturing, helping to minimize the risk of liquid and chemical leakage. These gloves provide excellent protection and comfort for workers handling potentially hazardous materials.

Less force needed to grip wet or oily parts

EN388:2016 and ANSI/ISEA 105-2024 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links