Ansell ActivArmr 80-600 Blue Kevlar Cut Resistant Cut Resistant Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No.:
- 345-875
- Mfr. Part No.:
- 80600VP070
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€105.80
(exc. VAT)
€130.13
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.80 | €17.633 |
*price indicative
- RS Stock No.:
- 345-875
- Mfr. Part No.:
- 80600VP070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Kevlar | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Latex, Natural Rubber | |
| Range | ActivArmr 80-600 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Kevlar | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
Glove Coating Latex, Natural Rubber | ||
Range ActivArmr 80-600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Durable, cut-resistant ActivArmr 80-600 work gloves blend comfort with exceptional grip performance. Featuring a natural rubber latex coating with a raised crinkle finish, these gloves provide enhanced grip in both dry and wet conditions, making them ideal for industrial environments.
Excellent wet and dry grip performance
Moderate cut resistance
Related links
- Ansell ActivArmr 80-600 Blue Kevlar Cut Resistant Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-600 Blue Kevlar Cut Resistant Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-600 Blue Kevlar Cut Resistant Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Kevlar Size 07 Natural Rubber Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber
- Ansell ActivArmr 80-600 Blue Nylon Size 09 Latex Coating
- Ansell ActivArmr 80-658 Blue Kevlar Size 06 Natural Rubber
- Ansell PowerFlex Blue Kevlar Cut Resistant Gloves Latex Coating
