Ansell AlphaTec 38-001 Black Butyl Gloves, Size 9, Polymer Coating
- RS Stock No.:
- 345-950
- Mfr. Part No.:
- 38001PP090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-950
- Mfr. Part No.:
- 38001PP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Butyl | |
| Colour | Black | |
| Series | AlphaTec 38-001 | |
| Coating | Polymer | |
| Safety Standard | EN 16350, EN 421, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 16350, EN 421, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Butyl | ||
Colour Black | ||
Series AlphaTec 38-001 | ||
Coating Polymer | ||
Safety Standard EN 16350, EN 421, EN ISO 374-1, EN ISO 374-5, UKCA | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 16350, EN 421, EN ISO 374-1, EN ISO 374-5, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Insole, 350mm Overall Length, Butyl Polymer - 38001PP070
This insole is a protective footbed designed to provide chemical resistance and comfort for industrial environments. Constructed from a butyl polymer, it is intended for use where exposure to aggressive chemicals is a concern and where extended forearm-to-foot protection characteristics are required by work processes. The product meets multiple European and UK safety standards and is supplied in black.
Features & Benefits
• Butyl polymer composition delivers chemical degradation resistance
• Raised Diamond surface enhances grip in wet and dry conditions
• Ultra-soft formulation improves dexterity and wearer comfort
• Water-based material formulation reduces stiffness for easier donning
• Raised Diamond surface enhances grip in wet and dry conditions
• Ultra-soft formulation improves dexterity and wearer comfort
• Water-based material formulation reduces stiffness for easier donning
**Applications**
• Suitable for handling solvent-based liquids during maintenance
• Ideal for filling and blending of raw chemical materials
• Used for loading and unloading process equipment safely
• Can be used when supervising continuous chemical operations
• Suitable for opening and draining pumps, valves and lines
• Ideal for filling and blending of raw chemical materials
• Used for loading and unloading process equipment safely
• Can be used when supervising continuous chemical operations
• Suitable for opening and draining pumps, valves and lines
What size and packaging information is available for storage planning?
Each footbed is 350mm in overall length and is supplied as single pairs per bag with multiple bags packed per carton for efficient stock handling.
How does the material choice affect handling aggressive substances?
The butyl polymer formulation resists attack from aldehydes, ketones, solvent esters and concentrated mineral acids, providing a barrier that limits chemical permeation and surface degradation.
Which industries will benefit most from this products characteristics?
Sectors such as automotive, life sciences and chemical processing will find the chemical resistance and tactile properties suited to routine and emergency handling of hazardous media.
Related links
- Ansell AlphaTec 38-002 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-612 Black Butyl Size 9, Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Polymer Coating
