Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-964
Mfr. Part No.:
47402080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Gloves

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ActivArmr Hylite 47-402

Number of Gloves

24

Coating

Nitrile

Resistance Features

Abrasion Resistant, Mechanical Resistant, Oil Resistant

Safety Standard

ANSI/ISEA 105-2024, EN 388

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell gloves are built for exceptional durability, outlasting PVC-coated gloves by 3 to 1, light leather gloves by 5 to 1, and cotton alternatives by 12 to 1. They are designed without silicone, ensuring reduced risks of contaminant transfer, which is crucial for industries like metal sheet handling and motor manufacture. This design guarantees cleanliness and minimal surface defects, making them ideal for applications where precision and high-quality standards are essential.

Flexibility and abrasion resistance

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy