Ansell AlphaTec 85-303 White Polyethylene Work Gloves
- RS Stock No.:
- 346-029
- Mfr. Part No.:
- 85303110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€727.28
(exc. VAT)
€894.55
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €727.28 |
*price indicative
- RS Stock No.:
- 346-029
- Mfr. Part No.:
- 85303110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Material | Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Acid Resistant, UV Resistant | |
| Series | AlphaTec 85-303 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Material Polyethylene | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Acid Resistant, UV Resistant | ||
Series AlphaTec 85-303 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Durable cleanroom isolator gloves are designed to provide hard-wearing chemical resistance. Ideal for high-stakes environments, they offer reliable protection against chemicals while ensuring the necessary cleanliness and durability for isolator use.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
Good resistance against oxygen, UV rays and ozone
Related links
- Ansell AlphaTec 85-303 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-305 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-304 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-300 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-302 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-301 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-504 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-501 Black Rubber Chemical Resistant Gloves
