Ansell Ringers R-176 Black, Red HPPE Gloves, Size 13, Polyvinyl Chloride Coating
- RS Stock No.:
- 346-436
- Mfr. Part No.:
- 176-13
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-436
- Mfr. Part No.:
- 176-13
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 13 | |
| Product Type | Gloves | |
| Lining Material | Polyethylene | |
| Material | HPPE | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-176 | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | EN, EN 511:121 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 13 | ||
Product Type Gloves | ||
Lining Material Polyethylene | ||
Material HPPE | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-176 | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Safety Standard EN, EN 511:121 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves feature Thinsulate insulation that protects hands from the elements, keeping them warm and dry even in harsh conditions. Enhanced with an extended cuff and gaiter closure, these gloves offer increased safety with reflective cuff piping for better visibility. Additionally, they include touchscreen-compatible thumb tips, index, and middle fingers, allowing users to operate devices without removing the gloves. Designed as insulated, waterproof impact gloves, they provide both insulation and a waterproof barrier to keep hands warm and dry. Ideal for industries such as construction, oil and gas, chemical, automotive aftermarket, and mining, the gloves are perfect for tasks like chaining up pipes, installing and dismantling rigs, and assembling parts.
Thermoplastic rubber design
For impact gloves with a secure cuff
ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized
EN 388:2016 and EN 511 standardized
Related links
- Ansell Ringers R-176 Black Size 9, Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Size 11, Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Size 10, Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Size 12, Polyvinyl Chloride Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-169 Red HPPE Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red HPPE Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Gloves Thermoplastic Rubber Coating
