Ansell Ringers R-259 Red High Performance Polyethylene, Kevlar, Neoprene, Synthetic Leather Gloves, Size 10,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-453
Mfr. Part No.:
259-10
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Lining Material

Polyethylene

Material

High Performance Polyethylene, Kevlar, Neoprene, Synthetic Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Ringers R-259

Number of Gloves

10

Resistance Features

Cut Resistant, Impact Protection

Coating

Thermoplastic Rubber

Safety Standard

EN

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell gloves feature a synthetic leather palm that offers superior grip while ensuring compliance with ANSI/ISEA and EN abrasion resistance standards. Enhanced protection is provided by the Kevlar-stitched extra palm layer, which offers ANSI/ISEA 105-2024 CUT A5 and EN ISO E cut resistance for reliable hand protection. Additionally, these gloves feature an extended neoprene wrist closure for a secure fit and a high-visibility external surface that improves worker safety. Designed for industries such as manufacturing and oil and gas, the gloves are ideal for applications like the engagement and release of drill string slips and chaining up pipes.

Thermoplastic rubber design

Abrasion protection

ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy