Ansell VersaTouch 92-205 White Nitrile Disposable Nitrile Gloves, 200 per Pack
- RS Stock No.:
- 346-532
- Mfr. Part No.:
- 92205100
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.52 | €0.175 |
*price indicative
- RS Stock No.:
- 346-532
- Mfr. Part No.:
- 92205100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Nitrile Gloves | |
| Material | Nitrile | |
| Colour | White | |
| Sub Type | Gloves | |
| Number of Gloves | 200 | |
| Series | VersaTouch 92-205 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | Korean Standard, UKCA, ISO 9001, Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III, EN ISO 374-5, CE, EN ISO 374-1:2016 Type B, ISO 13485 | |
| Length | 24mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Nitrile Gloves | ||
Material Nitrile | ||
Colour White | ||
Sub Type Gloves | ||
Number of Gloves 200 | ||
Series VersaTouch 92-205 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals Korean Standard, UKCA, ISO 9001, Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III, EN ISO 374-5, CE, EN ISO 374-1:2016 Type B, ISO 13485 | ||
Length 24mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell VersaTouch light-duty nitrile gloves in white provide excellent hand protection for food handling. Thin and lightweight, these gloves offer a comfortable fit, allowing wearers to maintain dexterity and comfort while performing food-related tasks.
Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374 1:2016 Type C, EN ISO 374 5:2016 Virus
Ideal for food handling
Related links
- Ansell VersaTouch 92-205 White Nitrile Ear Plugs, 200 per Pack
- Ansell VersaTouch 92-205 White Nitrile Ear Defender, 200 per Pack
- Ansell VersaTouch 92-465 Blue Nitrile Ear Plugs, 200 per Pack
- Ansell VersaTouch 92-471 Blue Nitrile General Handling Gloves, 200 per Pack
- Ansell VersaTouch 92-481 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell VersaTouch 92-465 Blue Nitrile General Handling Gloves, 200 per Pack
- RS PRO Orange Disposable Corded Ear Plugs 200 Pairs
- Ansell 93868 White Nitrile Disposable Gloves, 200 per Pack
