Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- RS Stock No.:
- 346-541
- Mfr. Part No.:
- 92465070
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.72 | €0.177 |
*price indicative
- RS Stock No.:
- 346-541
- Mfr. Part No.:
- 92465070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5-7 S | |
| Primary Glove Application | Food Industry | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Gloves | |
| Range | VersaTouch 92-465 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5-7 S | ||
Primary Glove Application Food Industry | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Gloves | ||
Range VersaTouch 92-465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Dark blue gloves are designed to offer a reliable grip for food service jobs. Made to provide excellent tactile sensitivity and durability, they ensure a secure hold and comfortable fit during food handling and preparation tasks.
Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT, EN ISO 374 5:2016 Virus
Ideal for food handling
Ideal for food handling
Related links
- Ansell VersaTouch 92-471 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 8.5-9 L
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 9.5-10 XL
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 7.5-8 M
- Ansell VersaTouch 92-205 White Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 8.5-9 L
- Ansell VersaTouch 92-471 Blue Nitrile Food Industry Work Gloves, Size 9.5-10 XL
