Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- RS Stock No.:
- 346-566
- Mfr. Part No.:
- 93700070
- Manufacturer:
- Ansell
Subtotal (1 pack of 20 pairs)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.16 | €2.908 |
*price indicative
- RS Stock No.:
- 346-566
- Mfr. Part No.:
- 93700070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5-7 S | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Range | TouchNTuff 93-700 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5-7 S | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Range TouchNTuff 93-700 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Comfortable sterile nitrile disposable gloves are designed for use in Class 100 (ISO 5) cleanroom environments. They provide a high level of comfort and a secure fit while ensuring reliable contamination control in sensitive cleanroom applications.
ASTM D6978, Category III, CE 0493, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016 Type B (JKPT), EN ISO 374 1:2016, EN ISO 374 5:2016, EN 421:2010
Silicone free
Related links
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 9.5-10 XL
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 7.5-8 M
- Ansell TouchNTuff 93-700 Green Nitrile Sterile Disposable Nitrile Cleanroom Gloves 1 per Pack
- Ansell TouchNTuff 92-600 Green Nitrile Chemical Resistant Gloves
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6.5
- Ansell AlphaTec 58-735 Green Nitrile Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Green Nitrile Chemical Resistant Work Gloves Nitrile Coating
