Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 428-325
- Mfr. Part No.:
- 58735060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€14.93
(exc. VAT)
€18.36
(inc. VAT)
- RS Stock No.:
- 428-325
- Mfr. Part No.:
- 58735060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 58-735 | |
| Safety Standard | EU, FDA food Contact | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 58-735 | ||
Safety Standard EU, FDA food Contact | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 58735100
These chemical resistant work gloves offer specialised protection for various tasks in demanding environments. Designed with a nitrile barrier, these gloves effectively guard against common chemicals while ensuring safety through their advanced cut-resistance technology. Ideal for industries requiring dexterity and a firm grip, these gloves blend functionality with robust protection.
Features & Benefits
• Nitrile shell provides effective EN374 chemical protection against harmful substances
• High-visibility inner liner alerts users when compromised for safety
• INTERCEPT™ Cut Resistance Technology ensures reliable cut protection
• ANSELL GRIP™ treatment enhances grip for better handling of slippery materials
• Achieves ANSI level 5 abrasion resistance for extended durability
• Integrating enhanced comfort and tactility through a fitted liner design
Applications
• Suitable for handling metal sheets and sharp panels
• Applicable in filling, blending, and charging processes of raw materials
• Can be used for assembling and mounting components
• Often employed in spill clean-up and managing hazardous materials
• Ideal for food processing tasks that require hand safety
How do these gloves maintain grip in wet conditions?
The use of ANSELL GRIP™ nitrile shell treatment significantly improves traction, allowing users to handle wet or oily components with confidence.
Can these gloves be used in the food industry?
Yes, they comply with EU and FDA food handling regulations, ensuring they are safe for food contact while also meeting high hygiene standards.
What measures should be taken to care for and maintain these gloves?
After use, it is recommended to rinse and dry the gloves properly to prevent chemical residues from lingering, which helps extend their lifespan and efficacy.
What level of cut protection do these gloves provide?
These gloves feature INTERCEPT™ Cut Resistance Technology, offering ANSI A3 and EN ISO C cut protection, making them suitable for tasks involving sharp items.
Are these gloves suitable for use in very cold environments?
While the gloves offer some thermal protection as indicated, they are not specifically designed for cold environments, so alternative thermal protection gloves should be considered for extreme conditions.
Related links
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell Grey Ansell INTERCEPT Technology (Liner) Work Gloves Polyamide Coating
- Ansell AlphaTec 58-735 Green Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating

