Ansell Edge 48-702 Black Polyester, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 8, Foam Nitrile Coating
- RS Stock No.:
- 347-311
- Mfr. Part No.:
- 48702VP080
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.62 | €6.437 |
*price indicative
- RS Stock No.:
- 347-311
- Mfr. Part No.:
- 48702VP080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Polyester, Spandex | |
| Main Colour of Glove | Black | |
| Glove Coating | Foam Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | Edge 48-702 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Polyester, Spandex | ||
Main Colour of Glove Black | ||
Glove Coating Foam Nitrile | ||
Number of Gloves 12Pairs | ||
Range Edge 48-702 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are designed with a seamless liner and a thin, breathable NBR-coated palm, ensuring that hands stay cool and dry during use. These gloves offer excellent comfort and dexterity, making them ideal for tasks requiring precision. Additionally, they are made from FDA-compliant materials, making them suitable for food handling and packaging applications, providing both safety and reliability in food-related environments.
Grip and dexterity
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-701 Black Polyester Cut Resistant Work Gloves Polyurethane Coating
- Ansell Edge 48-701 Black Polyester Cut Resistant Work Gloves Polyurethane Coating
- Ansell Edge 48-701 Black Polyester Cut Resistant Work Gloves Polyurethane Coating
