Ansell Edge 48-702 Black Polyester, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 9, Foam Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€38.62

(exc. VAT)

€47.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.62€6.437

*price indicative

RS Stock No.:
347-313
Mfr. Part No.:
48702VP090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Polyester, Spandex

Main Colour of Glove

Black

Glove Coating

Foam Nitrile

Number of Gloves

12Pairs

Range

Edge 48-702

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell industrial gloves are designed with a seamless liner and a thin, breathable NBR-coated palm, ensuring that hands stay cool and dry during use. These gloves offer excellent comfort and dexterity, making them ideal for tasks requiring precision. Additionally, they are made from FDA-compliant materials, making them suitable for food handling and packaging applications, providing both safety and reliability in food-related environments.

Grip and dexterity

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links