Ansell Ringers R-665 Yellow Leather Work Gloves, Size 9, Thermoplastic Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-585
Mfr. Part No.:
665-09
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Thermoplastic Rubber

Safety Standard

ANSI/ISEA 139-2019, EN 388:2016

Series

Ringers R-665

Resistance Features

Cut Resistant, Impact Protection

Standards/Approvals

ANSI/ISEA 105-2024

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell gloves incorporate F3 Technology and TPR (thermoplastic rubber) impact protection at the knuckles, thumb, and along the full length of the fingers, offering comprehensive protection from impact hazards. The use of premium grain goatskin leather enhances both comfort and dexterity, providing a high level of protection against impact and cuts, making them ideal for tasks that require both safety and flexibility.

Comfortable feel and heightened dexterity

ANSI/ISEA 105-2024 and ANSI/ISEA 139-2019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy