Ansell RINGERS R840 Black Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 347-596
- Mfr. Part No.:
- 840-06
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-596
- Mfr. Part No.:
- 840-06
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber | |
| Lining Material | Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | RINGERS R840 | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Number of Gloves | 8 | |
| Resistance Features | Abrasion Resistant, Impact Protection | |
| Standards/Approvals | ANSI/ISEA 105-2024, Dermatest certification, EN 388:4131AP | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 6 | ||
Material Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber | ||
Lining Material Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series RINGERS R840 | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Number of Gloves 8 | ||
Resistance Features Abrasion Resistant, Impact Protection | ||
Standards/Approvals ANSI/ISEA 105-2024, Dermatest certification, EN 388:4131AP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Insole, 200to275mm Overall Length, Black/Green/Yellow - 840-05
This insole is designed to provide impact protection and wear resistance for industrial footwear used in automation, electronics, electrical and mechanical environments. Constructed from a blend of nitrile, nylon, spandex and thermoplastic rubber, it offers a combination of grip, breathability and structural support for workers who undertake repetitive handling, driving and assembly tasks.
Features & Benefits
• Thermoplastic rubber footbed reduces transmitted impacts to the forefoot
• Nitrile surface improves grip on boot interiors and reduces slippage
• Nylon and spandex knit enhance breathability and flexible fit
• Abrasion‑resistant construction extends service life under heavy wear
• Dermatest certified for skin‑friendly cleanliness after washing
• Nitrile surface improves grip on boot interiors and reduces slippage
• Nylon and spandex knit enhance breathability and flexible fit
• Abrasion‑resistant construction extends service life under heavy wear
• Dermatest certified for skin‑friendly cleanliness after washing
**Applications**
• Suitable for warehouse staff handling parcels and components
• Ideal for logistics operatives driving fork‑lifts and vehicles
• Used with work boots in assembly of small electrical parts
• Can be used for inspection and light mechanical maintenance tasks
• Ideal for logistics operatives driving fork‑lifts and vehicles
• Used with work boots in assembly of small electrical parts
• Can be used for inspection and light mechanical maintenance tasks
What length range do these insoles cover?
They are available to fit lengths from 200mm to 275mm to suit a range of industrial boot sizes.
How does the insole cope with repeated abrasion in harsh environments?
The composite materials include an abrasion‑resistant nitrile surface and reinforced textile liner to resist wear during continuous contact and motion.
Are these insoles suitable for workers with sweaty feet during long shifts?
The nylon and spandex blend improves airflow and zoned knitting optimises support and breathability to reduce moisture build‑up.
Can the insole absorb light impacts during manual handling?
The low‑profile thermoplastic rubber footbed provides impact‑resistant properties across the knuckle area of the sole to reduce shock transmission.
Related links
- Ansell RINGERS R840 Black Nitrile Spandex Size 12, Nitrile Coating
- Ansell RINGERS R840 Black Yellow Nitrile Spandex Size 5, Nitrile
- Ansell R840 Black Nitrile Spandex Size 5, Nitrile Coating
- Ansell R840 Black Nitrile Spandex Size 12, Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Nylon Size 9, Nitrile Coating
- Ansell RINGERS R840 Black Nylon Size 8, Nitrile Coating
- Ansell RINGERS R840 Black Nylon Size 7, Nitrile Coating
