Ansell HyFlex 48-100 White Nylon, Polyurethane Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 347-628
- Mfr. Part No.:
- 48100080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-628
- Mfr. Part No.:
- 48100080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nylon, Polyurethane | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | HyFlex 48-100 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN Standards | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Nylon, Polyurethane | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series HyFlex 48-100 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are designed for versatility, featuring a light, palm-dipped polyurethane (PU) coating that ensures high tactile sensitivity, perfect for precision handling in dry or slightly oily environments. Their lighter tone helps maintain process quality and reduces the risk of cross-contamination. These gloves combine resilience and dexterity, making them suitable for a wide range of applications, from delicate assembly work to light handling tasks. Their ergonomic design ensures comfort even during extended use, providing excellent protection and performance across diverse industries.
Process safe PPE gloves that avoid cross contamination
EN 388:2016 standardized
Related links
- Ansell HyFlex 48-100 White Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 11, Polyurethane Coating
