Ansell HyFlex 48-101 Black Nylon, Polyurethane Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 347-640
- Mfr. Part No.:
- 48101110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-640
- Mfr. Part No.:
- 48101110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Nylon, Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | HyFlex 48-101 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polyurethane | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388:4131A | |
| Standards/Approvals | ANSI/ISEA, CE, EN 388 4131A | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Nylon, Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series HyFlex 48-101 | ||
Resistance Features Abrasion Resistant | ||
Coating Polyurethane | ||
Safety Standard ANSI/ISEA 105-2024, EN 388:4131A | ||
Standards/Approvals ANSI/ISEA, CE, EN 388 4131A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves feature a thin, palm-dipped polyurethane coating, offering exceptional tactile sensitivity for precise handling in dry or slightly oily conditions. These gloves are lightweight, durable, and highly versatile, making them ideal for a wide range of applications. Their ergonomic design ensures comfort, even during prolonged use, and their durable construction provides reliable protection without compromising dexterity. Whether it's assembly, inspection, or general handling tasks, the gloves offer a perfect balance of comfort, protection, and performance across various industries.
For comfort and dexterity in daily applications
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell HyFlex 48-101 Black Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 11, Polyurethane Coating
