Ansell Edge 48-160 Yellow Leather Abrasion Resistant Leather Overglove, Size 9, Leather Coating
- RS Stock No.:
- 347-666
- Mfr. Part No.:
- 48160090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 347-666
- Mfr. Part No.:
- 48160090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Leather | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 6Pairs | |
| Glove Coating | Leather | |
| Range | Edge 48-160 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Leather | ||
Main Colour of Glove Yellow | ||
Number of Gloves 6Pairs | ||
Glove Coating Leather | ||
Range Edge 48-160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves are designed to offer exceptional comfort and durability for a variety of tasks. The reinforced back and elasticated wrist band ensure a secure fit, enhancing overall comfort during prolonged use. The gloves provide excellent flexibility, making them ideal for tasks requiring dexterity, such as in the automotive, landscaping, warehousing, and construction industries. With their strong leather construction, these gloves deliver reliable protection while allowing for precise movement and handling.
Durable and dexterous gloves
EN 388:2016 standardized
Related links
- Ansell Edge 48-160 Yellow Leather Abrasion Resistant Leather Overglove Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Impact Protection Gloves Leather Coating
- Rostaing Blue Cotton Leather Overglove Leather Coating
- Rostaing CRYO Blue Black Cotton Size 9, Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Glove Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Impact Protection Gloves Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Impact Protection Gloves Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Hi Vis T-Shirt Leather Coating
