Rostaing CRIOBC Blue, Black Leather, Cotton Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 299-583
- Mfr. Part No.:
- CRIOBCT09
- Manufacturer:
- Rostaing
Subtotal (1 pair)*
€81.96
(exc. VAT)
€100.81
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €81.96 |
*price indicative
- RS Stock No.:
- 299-583
- Mfr. Part No.:
- CRIOBCT09
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton, Wool | |
| Material | Leather, Cotton | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | CRIOBC | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Resistance Features | Cold Resistant, Waterproof | |
| Safety Standard | EN 388:3222X, EN 511:231, EN 407 X3XXXX | |
| Standards/Approvals | CE - EN 388:3222X, EN 511:231, EN 407 X2XXXX | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton, Wool | ||
Material Leather, Cotton | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series CRIOBC | ||
Coating Leather | ||
Number of Gloves 2 | ||
Resistance Features Cold Resistant, Waterproof | ||
Safety Standard EN 388:3222X, EN 511:231, EN 407 X3XXXX | ||
Standards/Approvals CE - EN 388:3222X, EN 511:231, EN 407 X2XXXX | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Rostaing Criobc leather waterproof gloves are designed for cryogenic handling in various sectors, including industry, pharmaceuticals, laboratories, and chemical applications. These gloves provide superior resistance to extreme cold, accidental cryogenic liquid splashes, and high temperatures, ensuring safety and comfort during demanding tasks. They comply with EN388 - 3222X, EN 407 - X2XXXX, and EN 511 - 231 standards.
Waterproof and water-resistant leather
Wrist protection with integrated artery guard
Size 9
Waterproof and water repellent leather
Wrist protection with integrated artery guard
Related links
- Rostaing CRIOBC Blue Cotton Work Gloves Leather Coating
- Rostaing CRIOBC Blue Leather Work Gloves Leather Coating
- Rostaing HEATRESIST Yellow Grey Leather Size 10, Leather Coating
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Rostaing HEATRESIST Yellow Grey Cotton Size 9, Leather Coating
- Rostaing HEATRESIST Yellow Grey Leather Size 8, Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 9, Leather Coating
