Ansell Picosoft DG Black, Grey Polyamide Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 347-726
- Mfr. Part No.:
- C363100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-726
- Mfr. Part No.:
- C363100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Extra Grip | |
| Series | Picosoft DG | |
| Standards/Approvals | CE, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Extra Grip | ||
Series Picosoft DG | ||
Standards/Approvals CE, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell Light-duty polyurethane gloves that combine safety and cost-effectiveness. The Picosoft DG fingertip-dipped gloves are designed for light and delicate applications in dry environments, offering a balance of protection and comfort.
Excellent light duty safety gloves
Ensuring enhanced grip performance
Related links
- Ansell Picosoft DG Black Size 11, Polyurethane Coating
- Ansell Picosoft DG Black Size 8, Polyurethane Coating
- Ansell Picosoft DG Black Size 6, Polyurethane Coating
- Ansell Picosoft DG Black Size 7, Polyurethane Coating
- Ansell Picosoft DG Black Size 9, Polyurethane Coating
- Ansell PX140 White Polyurethane Anti-Vibration Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 10, Polyurethane Coating
