Ansell HyFlex 11-735 Black Fibreglass, HPPE, Nylon, Spandex (Liner) Gloves, Size 5, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-822
Mfr. Part No.:
11735VP050
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5

Product Type

Gloves

Material

Fibreglass, HPPE, Nylon, Spandex (Liner)

Colour

Black

Coating

Polyurethane

Series

HyFlex 11-735

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024 EN 388:2016 CE

RoHS Status: Exempt

COO (Country of Origin):
KR
The Ansell Glove features a Lycra-enriched liner with patented INTERCEPT Cut Resistance Technology, meeting ANSI/ISEA 105-2024 Cut A4 and EN ISO C standards. Its palm-dipped PU coating ensures superior durability, achieving EN Abrasion Level 4 and ANSI/ISEA 105-2024 Abrasion Level 6. A 10G lightweight plaited liner provides a balance of comfort, flexibility, and protection.

Polyurethane coating enhances these HyFlex gloves’ grip and performance in dry or slightly oily conditions

Cut resistant

Excellent grip and abrasion resistance

EN388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy