Ansell HyFlex 11-819 Blue Carbon, Nylon, Spandex Abrasion Resistant Gloves, Size 11, Foam Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€45.89

(exc. VAT)

€56.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.89€7.648

*price indicative

RS Stock No.:
347-827
Mfr. Part No.:
11819VP110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Abrasion Resistant

Glove Material

Carbon, Nylon, Spandex

Main Colour of Glove

Blue

Glove Coating

Foam Nitrile

Number of Gloves

12Pairs

Range

HyFlex 11-819

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell safety glove offers specialized protection with EN 16350:2014 certification, safeguarding against electrostatic discharge. Featuring a nitrile coating with FORTIX Abrasion Resistance Technology, they offer enhanced durability, a 2x better grip, and meet ANSI/ISEA and EN abrasion resistance standards. The ZONZ Comfort Fit knitwork reduces strain in high-stress areas, ensuring increased comfort. They can also be used as part of a grounding chain in explosion hazard zones (ATEX). Certified as harm-free and skin-friendly, the gloves hold Oeko-Tex and Dermatest certifications for safety.

Touchscreen-compatible tactility

Thin nitrile coating

2 times more grip

Up to 20% more durability