Ansell Edge 48-500 Black Cotton, Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-852
Mfr. Part No.:
48500100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Cotton, Nitrile Rubber

Lining Material

Cotton

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Liquid Resistant, Oil Resistant

Safety Standard

EN 388:4111B, FDA

Number of Gloves

24

Coating

Nitrile

Series

Edge 48-500

Standards/Approvals

CE, EN 388:4111B, FDA-approved materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective gloves are stronger and more flexible than PVC, offering an excellent barrier against oils, greases, and liquids. Unlike leather or latex gloves, they do not degrade over time, ensuring long-lasting protection. These gloves are also a cost-effective option for heavy-duty tasks, providing workers with reliable hand protection while enhancing their ability to perform tasks more efficiently. Ideal for tough environments, these gloves help reduce workplace risks without compromising comfort or durability.

Assured skin protection and comfort

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy